
* Images are for reference only
SMF440A
Extended
- Manufacturer
- Zhengxin
- MFR.Part #
- SMF440A
- JLCPCB Part #
- C51927618
- Package
- SOD-123FL
- Description
- -55℃~+150℃ 1uA 200W@10/1000us 300mA@10/1000us 440V 543V 713V TVS Unidirectional SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1600
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1600
In-stock Item Pricing
Qty Unit Price
1+
$0.0418
100+
$0.0333
300+
$0.0290
3000+
$0.0259
6000+
$0.0233
9000+
$0.0221
Related Products
Welcome back, may I help you?