
* Images are for reference only
1SMAF4749A
Extended
- Manufacturer
- Zhengxin
- MFR.Part #
- 1SMAF4749A
- JLCPCB Part #
- C52941126
- Package
- SMAF
- Description
- -55℃~+150℃ 1 Independent 1W 22.8V~26V 24V 25Ω 5uA@18V SMAF Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2820
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2820
In-stock Item Pricing
Qty Unit Price
1+
$0.0243
200+
$0.0191
600+
$0.0162
3000+
$0.0144
9000+
$0.0129
21000+
$0.0121
Related Products
Welcome back, may I help you?