
* Images are for reference only
NB25Q32ATIGT
Extended
- Manufacturer
- Zetta
- MFR.Part #
- NB25Q32ATIGT
- JLCPCB Part #
- C48996288
- Package
- SOP-8-150mil
- Description
- -40℃~+85℃ 100,000 cycles 133MHz 2.65V~3.6V 20 Years 250ms@(64KB) 32Mbit 330us 8uA SPI SOP-8-150mil NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 44
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2062
50+
$0.1616
200+
$0.1426
500+
$0.1187
2500+
$0.1081
5000+
$0.1018
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?