
* Images are for reference only
ZX-ZH1.5-2PZZ
Extended
- Manufacturer
- Megastar
- MFR.Part #
- ZX-ZH1.5-2PZZ
- JLCPCB Part #
- C46533519
- Package
- Plugin,P=1.5mm
- Description
- -25℃~+85℃ 1 1.5mm 1x2P 2 250V 2A 2P 3.7mm 4.55mm 4.5mm Beige Brass PA66 Through Hole Tin UL94V-0 ZH 插件,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4332
Minimum: 1
Full Reel: 2000
Total: $0.00
Add To List
Available Order Qty: 4329
In-stock Item Pricing
Qty Unit Price
1+
$0.0128
500+
$0.0105
2000+
$0.0093
4000+
$0.0085
24000+
$0.0078
50000+
$0.0075
Welcome back, may I help you?