
* Images are for reference only
ZX-HA2.54-10PWT
Extended
- Manufacturer
- Megastar
- MFR.Part #
- ZX-HA2.54-10PWT
- JLCPCB Part #
- C7429613
- Package
- SMD,P=2.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 10 10P 1x10P 2.5mm 250V 30mm 3A 6.2mm 7.8mm Auxiliary Solder Pin Beige Brass LCP Surface Mount, Right Angle Tin XHB SMD,P=2.5mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 425
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 425
In-stock Item Pricing
Qty Unit Price
1+
$0.1495
50+
$0.1262
150+
$0.1163
700+
$0.0906
2800+
$0.0851
4900+
$0.0818
Related Products
Welcome back, may I help you?