
* Images are for reference only
ZX-XH2.54-9PWZ-GW
Extended
- Manufacturer
- Megastar
- MFR.Part #
- ZX-XH2.54-9PWZ-GW
- JLCPCB Part #
- C42441545
- Package
- Push-Pull,P=2.5mm
- Description
- -25℃~+85℃ 1 1x9P 2.5mm 250V 25mm 3A 5.75mm 7.17mm 9 9P Beige Copper alloy PA66 Right Angle Tin UL94V-0 XH Push-Pull,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1705
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 1704
In-stock Item Pricing
Qty Unit Price
1+
$0.0681
50+
$0.0575
150+
$0.0521
500+
$0.0481
2500+
$0.0449
5000+
$0.0433
Related Products
Welcome back, may I help you?