
* Images are for reference only
ZX-PZ1.0-2-8PZZ
Extended
- Manufacturer
- Megastar
- MFR.Part #
- ZX-PZ1.0-2-8PZZ
- JLCPCB Part #
- C41370683
- Package
- Plugin,P=1mm
- Description
- -40℃~+105℃ 16P 1mm 1mm 1mm 2 2mm 2mm 2x8P 750mA Black Brass Gold Pin Header Through Hole Plugin,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1444
Minimum: 1
Full Reel: 1250
$0.01
Add To List
Available Order Qty: 1444
In-stock Item Pricing
Qty Unit Price
1+
$0.2434
10+
$0.2208
30+
$0.2111
100+
$0.1999
500+
$0.1934
1250+
$0.1902
Welcome back, may I help you?