
* Images are for reference only
ZX-XH2.54-8PZZ
Extended
- Manufacturer
- Megastar
- MFR.Part #
- ZX-XH2.54-8PZZ
- JLCPCB Part #
- C7429638
- Package
- Plugin,P=2.5mm
- Description
- -25℃~+85℃ 1 1x8P 2.5mm 22.5mm 250V 2A 5.9mm 7mm 8 8P Brass PA66 Through Hole Tin UL94V-0 White XH 插件,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 51836
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 51236
In-stock Item Pricing
Qty Unit Price
1+
$0.0368
100+
$0.0310
300+
$0.0281
1000+
$0.0255
5000+
$0.0237
10000+
$0.0228
Related Products
Welcome back, may I help you?