
* Images are for reference only
ZX-PZ2.0-2-9PZZ
Extended
- Manufacturer
- Megastar
- MFR.Part #
- ZX-PZ2.0-2-9PZZ
- JLCPCB Part #
- C49326251
- Package
- Plugin,P=2.0mm
- Description
- -40℃~+105℃ 1.5A 18P 2 2.8mm 2mm 2mm 2mm 2x9P 3.9mm Black Brass Gold Pin Header Through Hole Plugin,P=2.0mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 940
Minimum: 1
Full Reel: 1000
Total: $0.00
Add To List
Available Order Qty: 940
In-stock Item Pricing
Qty Unit Price
1+
$0.1570
50+
$0.1217
150+
$0.1066
1000+
$0.0876
2000+
$0.0792
5000+
$0.0743
Welcome back, may I help you?