
* Images are for reference only
ZX-PZ1.27-1-7PZZ
Extended
- Manufacturer
- Megastar
- MFR.Part #
- ZX-PZ1.27-1-7PZZ
- JLCPCB Part #
- C41370739
- Package
- Plugin,P=1.27mm
- Description
- -40℃~+105℃ 1 1.27mm 1A 1mm 1x7P 2.3mm 3.9mm 7P Black Brass Gold Pin Header Through Hole Plugin,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3859
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 3596
In-stock Item Pricing
Qty Unit Price
1+
$0.0529
100+
$0.0444
300+
$0.0402
1500+
$0.0369
4500+
$0.0344
10500+
$0.0331
Welcome back, may I help you?