
* Images are for reference only
ZX-PM2.0-2-8PUW
Extended
- Manufacturer
- Megastar
- MFR.Part #
- ZX-PM2.0-2-8PUW
- JLCPCB Part #
- C49326216
- Package
- SMD,P=2.0mm
- Description
- -40℃~+105℃ 1.5A 16P 2 2mm 2mm 2x8P 4.3mm Brass Gold Square Hole Surface Mount,Vertical Top SMD,P=2.0mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 180
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 180
In-stock Item Pricing
Qty Unit Price
1+
$0.3906
10+
$0.3034
30+
$0.2663
100+
$0.2179
500+
$0.1985
1000+
$0.1856
Welcome back, may I help you?