
* Images are for reference only
ZX-MX3.0-2-2PZZ
Extended
- Manufacturer
- Megastar
- MFR.Part #
- ZX-MX3.0-2-2PZZ
- JLCPCB Part #
- C7541613
- Package
- Plugin,P=3mm
- Description
- -25℃~+85℃ 11mm 2 2 2x2P 3mm 3mm 4P 5A 600V 8.8mm 9mm Black Copper alloy Micro-Fit(MX 3.0) PA66 Through Hole Tin UL94V-0 With post 插件,P=3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7015
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 6738
In-stock Item Pricing
Qty Unit Price
1+
$0.1229
50+
$0.1026
150+
$0.0940
1000+
$0.0830
2000+
$0.0782
5000+
$0.0753
Related Products
Welcome back, may I help you?