
* Images are for reference only
ZX-HA2.54-5PWZ-R
Extended
- Manufacturer
- Megastar
- MFR.Part #
- ZX-HA2.54-5PWZ-R
- JLCPCB Part #
- C22388692
- Package
- Push-Pull,P=2.5mm
- Description
- -25℃~+85℃ 1 15mm 1x5P 2.5mm 250V 3A 5 5P 6.37mm 7.17mm Copper alloy PA66 Red Right Angle Tin XHB Push-Pull,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1758
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1758
In-stock Item Pricing
Qty Unit Price
1+
$0.0537
100+
$0.0460
300+
$0.0421
1000+
$0.0347
5000+
$0.0324
10000+
$0.0313
Related Products
Welcome back, may I help you?