
* Images are for reference only
ZX-XH2.54-9PWZ
Extended
- Manufacturer
- Megastar
- MFR.Part #
- ZX-XH2.54-9PWZ
- JLCPCB Part #
- C7429648
- Package
- Push-Pull,P=2.5mm
- Description
- -25℃~+85℃ 1 1x9P 2.5mm 250V 25mm 3A 5.9mm 7.32mm 9 9P Brass PA66 Right Angle Tin UL94V-0 White XH 弯插,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1728
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1666
In-stock Item Pricing
Qty Unit Price
1+
$0.0464
100+
$0.0390
300+
$0.0351
1000+
$0.0324
5000+
$0.0302
10000+
$0.0290
Related Products