
* Images are for reference only
ZX-BX-GH1.25-LT6
Extended
- Manufacturer
- Megastar
- MFR.Part #
- ZX-BX-GH1.25-LT6
- JLCPCB Part #
- C7429510
- Package
- SMD,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 10.75mm 125V 1A 1x6P 4.2mm 4.95mm 6 6P Auxiliary Solder Pin Beige GH LCP Phosphor Bronze Surface Mount,Vertical Tin SMD,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1252
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1250
In-stock Item Pricing
Qty Unit Price
1+
$0.1079
50+
$0.0899
150+
$0.0811
1000+
$0.0743
2000+
$0.0689
5000+
$0.0661
Related Products
Welcome back, may I help you?