
* Images are for reference only
ZX-0.8-6PWT-XM
Extended
- Manufacturer
- Megastar
- MFR.Part #
- ZX-0.8-6PWT-XM
- JLCPCB Part #
- C52024775
- Package
- SMD,P=0.8mm,Surface Mount,Right Angle
- Description
- -40℃~+85℃ 0.8mm 1 1x6P 30V 6 6P 700mA Brass LCP Surface Mount, Right Angle Tin UL94V-0 SMD,P=0.8mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3597
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3597
In-stock Item Pricing
Qty Unit Price
1+
$0.1582
50+
$0.1226
150+
$0.1074
500+
$0.0883
2500+
$0.0799
4000+
$0.0748
Related Products