
* Images are for reference only
ZL30282LDG1
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ZL30282LDG1
- JLCPCB Part #
- C1537258
- Package
- QFN-56-EP(8x8)
- Description
- -40℃~+85℃ 1.71V~1.89V、2.375V~2.625V、3.135V~3.465V 250MHz 8 I2C QFN-56-EP(8x8) Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 260
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$17.0471
10+
$16.8216
30+
$16.4317
100+
$16.0918
Welcome back, may I help you?