
* Images are for reference only
ZL30262LDG1
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ZL30262LDG1
- JLCPCB Part #
- C1537417
- Package
- QFN-56-EP(8x8)
- Description
- -40℃~+85℃ 1.8V~3.3V 10 1045MHz I2C QFN-56-EP(8x8) Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 260
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.1014
10+
$6.9647
30+
$6.2727
100+
$5.6931
Welcome back, may I help you?