
* Images are for reference only
PZ2.54-1x9-11.2
Extended
- Manufacturer
- ZHOURI
- MFR.Part #
- PZ2.54-1x9-11.2
- JLCPCB Part #
- C29779970
- Package
- Plugin,P=2.54mm
- Description
- -45℃~+105℃ 1 1x9P 2.54mm 2.54mm 2.5A 3mm 5.7mm 9P Brass Gold Pin Header Through Hole Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 56
Minimum: 1
Full Reel: 500
Total: $0.01
Add To List
Available Order Qty: 56
In-stock Item Pricing
Qty Unit Price
1+
$0.0545
100+
$0.0431
300+
$0.0374
1000+
$0.0332
5000+
$0.0297
10000+
$0.0279
Welcome back, may I help you?