
* Images are for reference only
DC3-2.54-40PAS-Grey
Extended
- Manufacturer
- ZHOURI
- MFR.Part #
- DC3-2.54-40PAS-Grey
- JLCPCB Part #
- C49261192
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 1.5A 2 2.54mm 2.54mm 20 2x20P Brass Gold Gray IDC Header Through Hole Plugin,P=2.54mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 80
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$0.3406
50+
$0.2676
160+
$0.2362
480+
$0.1973
2480+
$0.1799
4960+
$0.1694
Related Products