This website requires JavaScript.
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

PM2.54-1*2-9T

Extended
Manufacturer
ZHOURI
MFR.Part #
PM2.54-1*2-9T
JLCPCB Part #
C49261197
Package
Plugin,P=2.54mm
Description
-40℃~+105℃ 1 1x2P 2.54mm 2.5A 2P 8.5mm Brass Gold Square Hole Through Hole Top Plugin,P=2.54mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 788

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 750

In-stock Item Pricing

Qty Unit Price
1+ $0.0352
100+ $0.0343
300+ $0.0339
1000+ $0.0334
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons