
* Images are for reference only
SMDJ6.5CA
Extended
- Manufacturer
- ZHIDE
- MFR.Part #
- SMDJ6.5CA
- JLCPCB Part #
- C5161568
- Package
- DO-214AB(SMC)
- Description
- -55℃~+150℃ 11.2V 267.9A@10/1000us 3kW@10/1000us 500uA 6.5V 7.98V Bidirectional TVS DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 240
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 240
In-stock Item Pricing
Qty Unit Price
1+
$0.2725
50+
$0.2158
150+
$0.1916
500+
$0.1613
3000+
$0.1479
6000+
$0.1397
Related Products
Welcome back, may I help you?