
* Images are for reference only
SMDJ12A
Extended
- Manufacturer
- ZHIDE
- MFR.Part #
- SMDJ12A
- JLCPCB Part #
- C5161541
- Package
- DO-214AB(SMC)
- Description
- -55℃~+150℃ 12V 14.7V 150.8A@10/1000us 19.9V 1uA 3kW@10/1000us TVS Unidirectional DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 300
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 300
In-stock Item Pricing
Qty Unit Price
1+
$0.1465
50+
$0.1433
150+
$0.1411
500+
$0.1390
Related Products
Welcome back, may I help you?