
* Images are for reference only
ZH1500-LT-15
Extended
- Manufacturer
- HOOYA
- MFR.Part #
- ZH1500-LT-15
- JLCPCB Part #
- C2939469
- Package
- SMD,P=1.5mm
- Description
- 1 1.5mm 15 15P 1x15P 25.52mm 5.04mm 5.75mm Beige Brass LCP Surface Mount,Vertical Tin ZH SMD,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1155
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1155
In-stock Item Pricing
Qty Unit Price
1+
$0.1772
50+
$0.1401
150+
$0.1243
1000+
$0.1001
2000+
$0.0912
5000+
$0.0859
Related Products
Welcome back, may I help you?