


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | HOOYA | |
| Package | SMD-14P,18x3.5mm | |
| Length | 18mm | |
| Voltage Rating | 6V | |
| Life | 10,000 Cycles | |
| Current Rating | 300mA | |
| Actuator Style | Rectangular Columnar | |
| Circuit | 2P5T | |
| Switch Height | 3.6mm | |
| Mounting Type | Surface Mount, Right Angle | |
| Width | 3.5mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MK-25D20G5.5-B technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | HOOYA | |
| Package | SMD-14P,18x3.5mm | |
| Length | 18mm | |
| Voltage Rating | 6V | |
| Life | 10,000 Cycles | |
| Current Rating | 300mA | |
| Actuator Style | Rectangular Columnar | |
| Circuit | 2P5T | |
| Switch Height | 3.6mm | |
| Mounting Type | Surface Mount, Right Angle | |
| Width | 3.5mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MK-25D20G5.5-B. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MK-25D20G5.5-B datasheets or manufacturer documentation.
Datasheet: MK-25D20G5.5-B Datasheet (PDF)
The MK-25D20G5.5-B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.