
* Images are for reference only
WT200R1W-023R-002
Extended
- Manufacturer
- ZGWD
- MFR.Part #
- WT200R1W-023R-002
- JLCPCB Part #
- C41411197
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1x2P 2 250V 2P 2mm 3A PA Surface Mount, Right Angle Tin UL94V-0 SMD,P=2mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 189
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 134
In-stock Item Pricing
Qty Unit Price
1+
$0.0655
100+
$0.0518
300+
$0.0449
1000+
$0.0397
5000+
$0.0357
10000+
$0.0336
Related Products
Welcome back, may I help you?