
* Images are for reference only
WT200Y1V-063P-002
Extended
- Manufacturer
- ZGWD
- MFR.Part #
- WT200Y1V-063P-002
- JLCPCB Part #
- C41415511
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 1 1x6P 200V 2A 2mm 6 6P Copper alloy HY PA66 Through Hole Tin UL94V-0 White 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 290
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 290
In-stock Item Pricing
Qty Unit Price
1+
$0.0232
200+
$0.0181
600+
$0.0153
2000+
$0.0136
10000+
$0.0121
20000+
$0.0113
Related Products
Welcome back, may I help you?