
* Images are for reference only
WT125A1W-103R-002
Extended
- Manufacturer
- ZGWD
- MFR.Part #
- WT125A1W-103R-002
- JLCPCB Part #
- C47195740
- Package
- SMD,P=1.25mm,Surface Mount,Right Angle
- Description
- -25℃~+105℃ 1 1.25mm 10 10P 125V 1x10P Copper alloy LCP PicoBlade(MX 1.25) Surface Mount, Right Angle UL94V-0 SMD,P=1.25mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1938
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1935
In-stock Item Pricing
Qty Unit Price
1+
$0.0645
100+
$0.0510
300+
$0.0442
2000+
$0.0393
4000+
$0.0351
10000+
$0.0332
Related Products