
* Images are for reference only
WT150K1L-020C-003
Extended
- Manufacturer
- ZGWD
- MFR.Part #
- WT150K1L-020C-003
- JLCPCB Part #
- C41411177
- Package
- SMD,P=1.5mm
- Description
- -55℃~+105℃、-25℃~+85℃ 1 1.5mm 1.8A、3A 1x2P 2 2P 50V、350V PA6T Surface Mount,Vertical Tin UL94V-0 SMD,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 885
Minimum: 1
Full Reel: 900
$0.01
Add To List
Available Order Qty: 885
In-stock Item Pricing
Qty Unit Price
1+
$0.0869
50+
$0.0686
150+
$0.0596
500+
$0.0527
2500+
$0.0473
5000+
$0.0445
Related Products
Welcome back, may I help you?