
* Images are for reference only
WT080C1W-093R-001
Extended
- Manufacturer
- ZGWD
- MFR.Part #
- WT080C1W-093R-001
- JLCPCB Part #
- C49452013
- Package
- SMD,P=0.8mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 0.8mm 1 1.85mm 1x9P 30V 500mA 9 9P Copper alloy LCP Surface Mount, Right Angle Tin UL94V-0 SMD,P=0.8mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4000
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 4000
In-stock Item Pricing
Qty Unit Price
1+
$0.1067
50+
$0.0843
150+
$0.0731
500+
$0.0647
2500+
$0.0580
4000+
$0.0546
Related Products