
* Images are for reference only
WT080C1L-143C-001
Extended
- Manufacturer
- ZGWD
- MFR.Part #
- WT080C1L-143C-001
- JLCPCB Part #
- C49452035
- Package
- SMD,P=0.8mm
- Description
- -25℃~+85℃ 0.8mm 1 14 14P 1x14P 2.65mm 30V 500mA Copper alloy LCP Surface Mount,Vertical Tin UL94V-0 SMD,P=0.8mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2500
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 2500
In-stock Item Pricing
Qty Unit Price
1+
$0.1625
50+
$0.1277
150+
$0.1128
500+
$0.0942
2500+
$0.0858
5000+
$0.0808
Related Products
Welcome back, may I help you?