
* Images are for reference only
WB200D1W-143R-001
Extended
- Manufacturer
- ZGWD
- MFR.Part #
- WB200D1W-143R-001
- JLCPCB Part #
- C49452055
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 14P 2 250V 2mm 2mm 2x7P 3A 5.2mm 7 Copper alloy LCP Surface Mount, Right Angle Tin UL94V-0 SMD,P=2mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 660
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 660
In-stock Item Pricing
Qty Unit Price
1+
$0.2274
50+
$0.1787
150+
$0.1578
700+
$0.1317
2800+
$0.1201
4900+
$0.1132
Related Products
Welcome back, may I help you?