
* Images are for reference only
BB0500400F-0102C-001
Extended
- Manufacturer
- ZGWD
- MFR.Part #
- BB0500400F-0102C-001
- JLCPCB Part #
- C42421193
- Package
- SMD,P=0.5mm
- Description
- -55℃~+105℃、-40℃~+85℃ 0.5mm 10P 2 50V、50V 5mm、6mm、8mm Copper alloy Gold Slot Type Butting Surface Mount,Vertical SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 77
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 76
In-stock Item Pricing
Qty Unit Price
1+
$0.2374
50+
$0.1865
150+
$0.1646
1000+
$0.1374
2000+
$0.1252
5000+
$0.1179
Related Products
Welcome back, may I help you?