
* Images are for reference only
WB200D1V-283P-001
Extended
- Manufacturer
- ZGWD
- MFR.Part #
- WB200D1V-283P-001
- JLCPCB Part #
- C50385523
- Package
- Straight,P=2mm
- Description
- -25℃~+85℃ 14 2 250V 28P 2mm 2mm 2x14P 3A Copper alloy PA66 Through Hole Tin UL94V-0 直插,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 480
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 479
In-stock Item Pricing
Qty Unit Price
1+
$0.1266
50+
$0.1008
150+
$0.0879
500+
$0.0780
2500+
$0.0703
5000+
$0.0664
Welcome back, may I help you?