
* Images are for reference only
WB200D1H-063P-002
Extended
- Manufacturer
- ZGWD
- MFR.Part #
- WB200D1H-063P-002
- JLCPCB Part #
- C50385527
- Package
- Push-Pull,P=2mm
- Description
- -25℃~+85℃ 2 250V 2mm 2mm 2x3P 3 3A 5.2mm 6P Copper alloy Right Angle Tin UL94V-0 弯插,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2000
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 2000
In-stock Item Pricing
Qty Unit Price
1+
$0.0385
200+
$0.0301
600+
$0.0256
2000+
$0.0227
10000+
$0.0204
20000+
$0.0191
Related Products
Welcome back, may I help you?