
* Images are for reference only
BT050022BF-0202R-001
Extended
- Manufacturer
- ZGWD
- MFR.Part #
- BT050022BF-0202R-001
- JLCPCB Part #
- C52750691
- Package
- SMD,P=0.5mm
- Description
- -40℃~+85℃ 0.5mm 125V 2 20P 3mm Copper alloy Gold Slot Type Butting Surface Mount,Vertical SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 91
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 90
In-stock Item Pricing
Qty Unit Price
1+
$0.4295
10+
$0.3391
30+
$0.3020
100+
$0.2535
500+
$0.2326
1500+
$0.2196
Welcome back, may I help you?