
* Images are for reference only
HW0510010-222R-001
Extended
- Manufacturer
- ZGWD
- MFR.Part #
- HW0510010-222R-001
- JLCPCB Part #
- C48678014
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 0.3mm 0.5mm 1mm 22P 50V Copper alloy Double-Sided Contacts, Top and Bottom Entry Gold Hinged Lid Surface Mount, Right Angle SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3370
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3367
In-stock Item Pricing
Qty Unit Price
1+
$0.1236
50+
$0.1075
150+
$0.1004
500+
$0.0919
2500+
$0.0881
4000+
$0.0857
Related Products
Welcome back, may I help you?