
* Images are for reference only
BT080035EM-0522R-001
Extended
- Manufacturer
- ZGWD
- MFR.Part #
- BT080035EM-0522R-001
- JLCPCB Part #
- C52750709
- Package
- SMD,P=0.8mm
- Description
- -40℃~+85℃ 0.8mm 125V 2 5.2mm 52P Copper alloy Gold Slot Type Butting Surface Mount,Vertical SMD,P=0.8mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.9817
10+
$0.8073
30+
$0.7121
100+
$0.6039
500+
$0.5555
1000+
$0.5329
Welcome back, may I help you?