
* Images are for reference only
BB0800400M-0302C-001
Extended
- Manufacturer
- ZGWD
- MFR.Part #
- BB0800400M-0302C-001
- JLCPCB Part #
- C42435695
- Package
- SMD,P=0.8mm
- Description
- 2 7mm、7.5mm、8mm、8.5mm Slot Type Butting SMD,P=0.8mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 153
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 153
In-stock Item Pricing
Qty Unit Price
1+
$0.4736
10+
$0.3721
30+
$0.3286
100+
$0.2739
700+
$0.2497
1400+
$0.2352
Welcome back, may I help you?