
* Images are for reference only
WT100E1L-103C-001
Extended
- Manufacturer
- ZGWD
- MFR.Part #
- WT100E1L-103C-001
- JLCPCB Part #
- C49452095
- Package
- SMD,P=1mm
- Description
- -25℃~+85℃ 10P 12mm 1A 1mm 3.9mm 50V 5mm Copper alloy LCP Surface Mount,Vertical Tin UL94V-0 SMD,P=1mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1500
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1500
In-stock Item Pricing
Qty Unit Price
1+
$0.1030
50+
$0.0814
150+
$0.0706
1500+
$0.0624
3000+
$0.0560
4500+
$0.0528
Related Products