
* Images are for reference only
WT100E1W-113R-001
Extended
- Manufacturer
- ZGWD
- MFR.Part #
- WT100E1W-113R-001
- JLCPCB Part #
- C49452083
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 11 11P 1A 1mm 1x11P 2.9mm 4.3mm 50V Copper alloy LCP Surface Mount, Right Angle Tin UL94V-0 SMD,P=1mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1980
Minimum: 1
Full Reel: 2000
Total: $0.01
Add To List
Available Order Qty: 1980
In-stock Item Pricing
Qty Unit Price
1+
$0.0941
50+
$0.0745
150+
$0.0645
500+
$0.0571
2000+
$0.0512
4000+
$0.0482
Welcome back, may I help you?