
* Images are for reference only
HW0510010-402R-001
Extended
- Manufacturer
- ZGWD
- MFR.Part #
- HW0510010-402R-001
- JLCPCB Part #
- C48678020
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 0.3mm 0.5mm 1mm 40P 50V Copper alloy Double-Sided Contacts, Top and Bottom Entry Gold Hinged Lid Surface Mount, Right Angle SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3625
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3625
In-stock Item Pricing
Qty Unit Price
1+
$0.2184
50+
$0.1908
150+
$0.1789
500+
$0.1641
2500+
$0.1575
4000+
$0.1535
Related Products