
* Images are for reference only
BT050024CF-1002R-001
Extended
- Manufacturer
- ZGWD
- MFR.Part #
- BT050024CF-1002R-001
- JLCPCB Part #
- C52750687
- Package
- SMD,P=0.5mm
- Description
- -40℃~+85℃ 0.5mm 10P 2 50V Copper alloy Gold Slot Type Butting Surface Mount,Vertical SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$1.7551
10+
$1.4890
30+
$1.3212
100+
$1.1502
500+
$1.0728
1500+
$1.0389
Welcome back, may I help you?