
* Images are for reference only
ZEAL0510-102
Extended
- Manufacturer
- ZE
- MFR.Part #
- ZEAL0510-102
- JLCPCB Part #
- C3040872
- Package
- Plugin,D5xL10mm
- Description
- 100mA 10Ω 1mH 45@0.796MHz Color Band Inductor ±10% 插件,D5xL10mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6376
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 6376
In-stock Item Pricing
Qty Unit Price
1+
$0.0292
50+
$0.0257
150+
$0.0239
1000+
$0.0215
2000+
$0.0205
5000+
$0.0199
Related Products
Welcome back, may I help you?