
* Images are for reference only
EBLS3225-3R3K
Extended
- Manufacturer
- ZE
- MFR.Part #
- EBLS3225-3R3K
- JLCPCB Part #
- C18734540
- Package
- 1210
- Description
- 3.3uH 41MHz 45@10MHz 50mA 700mΩ ±10% 1210 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 306
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0304
100+
$0.0298
300+
$0.0293
1000+
$0.0288
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products