
* Images are for reference only
ZET-CORE-303015DT220MBCA
Extended
- Manufacturer
- ZE
- MFR.Part #
- ZET-CORE-303015DT220MBCA
- JLCPCB Part #
- C49009096
- Package
- SMD,3x3mm
- Description
- 1.4A 1.8A 22uH 580mΩ Molded Inductor ±20% SMD,3x3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 170
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 170
In-stock Item Pricing
Qty Unit Price
1+
$0.1695
50+
$0.1328
150+
$0.1171
500+
$0.0976
3000+
$0.0889
6000+
$0.0837
Related Products
Welcome back, may I help you?