
* Images are for reference only
ZET-CORE-201210ST3R3MBCA
Extended
- Manufacturer
- ZE
- MFR.Part #
- ZET-CORE-201210ST3R3MBCA
- JLCPCB Part #
- C48945386
- Package
- 0805
- Description
- 2.4A 210mΩ 2A 3.3uH Molded Inductor ±20% 0805 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 411
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 411
In-stock Item Pricing
Qty Unit Price
1+
$0.1028
50+
$0.0811
150+
$0.0703
500+
$0.0621
3000+
$0.0557
6000+
$0.0524
Welcome back, may I help you?