
* Images are for reference only
ZETC404030S-1R0MGT-LF
Extended
- Manufacturer
- ZE
- MFR.Part #
- ZETC404030S-1R0MGT-LF
- JLCPCB Part #
- C49009298
- Package
- SMD,4.1x4.1mm
- Description
- 10.2A 12mΩ 15.7A 1uH Molded Inductor ±20% SMD,4.1x4.1mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 145
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 145
In-stock Item Pricing
Qty Unit Price
1+
$0.3043
50+
$0.2394
150+
$0.2115
500+
$0.1769
2000+
$0.1614
4000+
$0.1521
Welcome back, may I help you?