
* Images are for reference only
PA5001.471NLT
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- PA5001.471NLT
- JLCPCB Part #
- C17630234
- Package
- SMD,4.1x4.1mm
- Description
- 12.5A 13A 470nH 8.58mΩ ±20% SMD,4.1x4.1mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5163
200+
$1.0046
500+
$0.9707
1000+
$0.9546
Welcome back, may I help you?