
* Images are for reference only
ZEMS404030-1R0M
Extended
- Manufacturer
- ZE
- MFR.Part #
- ZEMS404030-1R0M
- JLCPCB Part #
- C49009302
- Package
- SMD,4.1x4.1mm
- Description
- 10.2A 12mΩ 15.7A 1uH Molded Inductor ±20% SMD,4.1x4.1mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 151
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 150
In-stock Item Pricing
Qty Unit Price
1+
$0.3034
50+
$0.2387
150+
$0.2109
500+
$0.1763
2000+
$0.1609
4000+
$0.1517
Related Products
Welcome back, may I help you?